| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 521204-2 |
| Color: | Blue |
| Series: | RAST 5 IDC Connectors |
| Gender: | Receptacle |
| Housing Material: | Nylon 66/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Height: | 12.2 |
| Overall Length: | .362 |
| Pitch: | .197 in, 5 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .197 in, 5 mm |
| Package Quantity: | 1 |
| Number of Positions: | 2 |
| Housing Color: | Blue |
| GPL: | JJ4 |
| Mating Retention Type: | Latch |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 12.2 mm, .48 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed, Polarization |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K383 |
| Position Keyed: | 1D |
| Connector Length: | .362 in, 9.2 mm |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector, Connector Assembly |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Accepts Contact Type: | Receptacle |
| Housing Configuration: | Both Ends Closed |
| Mating Area Interface Dimensions: | .25 in, 6.35 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Receptacle Style: | Straight |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 521204-2 |
| SKU: | AMP521204-2 |
521204-2
Specifications
Detailed Description
Enhance your power connectivity with the HSG RCPT POSI MK 111 250 2POS, a versatile 2-position receptacle in a vibrant blue hue. Part of the RAST 5 IDC Connectors series, this connector features a durable housing made of Nylon 66/6 for reliable performance. With a cable mount design and crimp termination method, it offers easy installation. The socket contact type ensures secure connections, while its compact profile, measuring 12.2mm in height and 9.2mm in length, is suitable for various applications. Operating within a wide temperature range of -55 to 105°C, it's ideal for demanding environments. This straight receptacle, complying with RoHS standards, is a key component for your PCB board setups, providing efficient power distribution.


