521381-1

Heilind Number:AMP521381-1
Manufacturer:TE Connectivity
Manufacturer Number:521381-1
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

FF 187 REC HSG 6P NYLON BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 521381-1
Housing Material:Nylon
Pitch:.33 in, 8.4 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:6
Housing Color:Black
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP521381-1

Detailed Description

Enhance your connectivity solutions with this FF 187 REC HSG 6P Nylon Black terminal housing. Crafted from durable nylon, it offers reliable performance for a variety of applications. The straight receptacle design with six positions provides efficient cable termination, while the 8.4mm pitch ensures compatibility with standard connectors. Its sleek black housing not only adds a professional touch but also stands out for easy identification. Ideal for cable mount (free-hanging) installations, this housing is a must-have for any project requiring secure and efficient terminal connections. Rest assured, it is also compliant with RoHS regulations for environmentally-conscious use. Upgrade your setup with this essential terminal housing for seamless connectivity.