| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 521848-3 |
| Series: | Ultra-Pod 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | 14 - 18 AWG, 1624 - 4107 CMA, .8 - 2 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .12 - .17 in, 3 - 4.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP521848-3 |
521848-3
| Heilind Number: | AMP521848-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 521848-3 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect wires with our Ultra-Pod 250 Assembly Receptacle, designed for 18-14 AWG applications. Crafted from durable brass with nylon insulation, it ensures reliable performance in a variety of environments, with an operating temperature range of -40 to 150°C (-40 to 302°F). The straight orientation and F-Crimp terminal type make installation a breeze, accommodating wire sizes of .8-2mm². Featuring an open barrel design, it accepts wire insulation diameters of .12-.17 inches, providing versatility for various projects. RoHS compliant and meticulously engineered for quality, this receptacle is a dependable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 41531 | FASTON 250(6.3MM) FLAG REC 18-12 AWG BR | ![]() |
| TE Connectivity 42486-2 | FASTON 187 FLAG REC 20-16 AWG TPBR | ![]() |
| TE Connectivity 520963-1 | ULTRA-POD 250 ASSY REC 18-14 AWG BR | ![]() |
| TE Connectivity 520971-1 | ULTRA-POD 250 ASY REC 18-14 AWG BR | ![]() |
| TE Connectivity 521282-1 | ULTRA-POD 250 ASS REC 18-14 AWG BR LIF | ![]() |
| TE Connectivity 63306-1 | FASTON 250 REC 18-14 AWG BR | ![]() |


