| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 521282-1 |
| Color: | Natural |
| Series: | Ultra-Pod 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 22.99 mm, .905 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | Tab-Lok |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .11 - .16 in, 2.79 - 4.06 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP521282-1 |
521282-1
| Heilind Number: | AMP521282-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 521282-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our ULTRA-POD 250 Receptacle. Designed for 18-14 AWG wires, this high-quality terminal features a durable Brass construction with Nylon insulation, ensuring reliable performance. The open barrel design allows for easy crimping, while the flag orientation facilitates secure attachment. With a wide operating temperature range and RoHS compliance, it's suitable for various applications. Trust in the Ultra-Pod 250 series for efficient and long-lasting connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170327-1 | PL 250 REC 22-18 AWG 0.4 X 19 PTPBR | ![]() |
| TE Connectivity 170328-1 | PL 250 REC 18-14 AWG 0.4 X 19.0 PRE-BR | ![]() |
| TE Connectivity 177911-1 | 9 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-0, 3.96 mm [.156 in] Centerline, 3 Row, 300 VAC, Wire & Cable, Power Double Lock | ![]() |
| TE Connectivity 2-172076-1 | 250 HSG. PL MKII REC. NAT | ![]() |
| TE Connectivity 3-520106-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 350781-1 | 06P UMNL CAP HSG | ![]() |
| TE Connectivity 42486-2 | FASTON 187 FLAG REC 20-16 AWG TPBR | ![]() |
| TE Connectivity 5-2232264-4 | PTL 2X4 CAP PANEL MT GLW WIRE KEY A DGR | ![]() |
| TE Connectivity 520971-1 | ULTRA-POD 250 ASY REC 18-14 AWG BR | ![]() |
| TE Connectivity 770007-1 | UMNL II PIN PTPBR | ![]() |
| TE Connectivity 770008-3 | UMNL II SOK PTPPHBZ | ![]() |
| TE Connectivity 770019-1 | 04P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770020-1 | 06P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |
| TE Connectivity 794955-1 | VAL-U-LOK PIN BR SN 22-18AWG | ![]() |
| TE Connectivity 917698-1 | 2.5 SIGNAL DBL LOCK D.L.P 2P | ![]() |


