521986-1

Heilind Number:AMP521986-1
Manufacturer:TE Connectivity
Manufacturer Number:521986-1
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

POWER BLADE HSG 10P NYLON NATURAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 521986-1
Housing Material:Nylon
Pitch:.22 in, 5.59 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:10
Housing Color:Natural
Mating Retention Type:Latch
Mating Alignment Type:Polarization
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP521986-1

Detailed Description

Elevate your power connections with the POWER BLADE HSG 10P NYLON NATURAL, a high-performance terminal housing designed for seamless integration. Crafted from durable nylon in a natural hue, this housing ensures reliable connectivity in any setting. With a pitch of 5.59mm (.22 in) and straight orientation, it offers precision in assembly, while the 10 receptacle terminals accommodate multiple connections with ease. Featuring a secure latch mating retention type and polarization alignment, it guarantees a stable and error-free mating process. Suitable for cable mount (free-hanging) installation, it's versatile and convenient for a variety of applications. Rest assured of its quality and compliance with RoHS standards. Upgrade your connector setup with this essential component.