| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5225398-1 |
| Gender: | Jack |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Mating Type: | Snap-Fit |
| Seal Type: | Gasket |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 GHz |
| RF Connector Type: | BNC |
| Body Material: | Brass |
| Body Shape: | Circular |
| Cable Type: | RG 58, RG 58A, RG 58B, RG 58C |
| Number of Positions: | 1 |
| Interface: | BNC |
| GPL: | 076 |
| Port Configuration: | Single Port |
| Packaging: | Bag |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Panel Mount: | Rear Mount |
| Sealable: | Yes |
| Wire Termination Style: | Crimp |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | 3334 |
| Number of Coaxial Contacts: | 1 |
| Body Insulation: | Without |
| Body Plating Material: | Nickel |
| Cable Connector Orientation: | Straight |
| Crimp Type: | Dual |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Beryllium Copper |
| Center Contact Plating Thickness: | 1080 µin |
| Detent: | With |
| Dielectric Material: | PTFE |
| Coupling Nut Material: | Brass |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| Product Grade: | Military |
| Connector System: | Cable to Panel |
| Panel Attachment Style: | Rear Mount |
| Part Aliases: | 5225398-1 |
| SKU: | AMP5225398-1 |
5225398-1
Specifications
Detailed Description
Enhance your connectivity with our BNC Dual Crimp RG58 connector, designed for seamless integration in data and devices. This high-quality connector features a single port with snap-fit mating, ensuring secure and efficient panel mounting. Crafted from durable brass with gold-plated contact materials, it guarantees reliable performance even in demanding environments. The crimp termination method offers easy installation, while the PTFE dielectric material ensures optimal signal transmission up to 4 GHz. With a wide operating temperature range and military-grade construction, this connector is suitable for various applications. Say goodbye to connectivity issues and trust in the superior quality of our BNC Dual Crimp RG58 connector.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 69727 | ![]() | |
| TE Connectivity 91901-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-329456-1 | ![]() | |
| TE Connectivity 5225398-7 | ![]() | |
| TE Connectivity 1-5225398-5 | ![]() | |
| TE Connectivity 5225395-8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/14/2022 | P-21-021905-2 - oObsolete no replacement. The listed part numbers are being discontinued and no longer available. Please consult with your local customer sales. LTB 1/14/22 | Download | |||


