| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52929-3 |
| Connector Type: | Spring Spade |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52929-3 |
52929-3
Specifications
Detailed Description
Enhance your electrical connections with our PIDG Spring Spade Connector, designed for secure and efficient wire termination. This versatile connector, suitable for 22-16 AWG wire sizes, features a closed barrel and straight terminal angle for reliable performance. With RoHS compliance and high-temperature capabilities up to 105°C (221°F), it's ideal for a wide range of applications. Whether you're in the commercial or military sector, trust in the quality of our insulated spade connector for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102387-7 | 30 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 160056 | SOLIS 8 R 10MM | ![]() |
| TE Connectivity 174354-2 | 070 ECONOSEAL MARK-2 CAP 2P | ![]() |
| TE Connectivity 174359-2 | 070 ECONOSEAL MARK-2 CAP 3P | ![]() |
| TE Connectivity 174360-7 | 070 ECONOSEAL MARK-2 P/CAP 3P | ![]() |
| TE Connectivity 180907-5 | FF 250 REC HSG 2P NYLON BLACK | ![]() |
| TE Connectivity 31811 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| TE Connectivity 320741 | TERMINAL,SOLIS R 2 7/16 | ![]() |
| TE Connectivity 321873 | BODY SOLIS RING 2/0 1/2 | ![]() |
| TE Connectivity 36918 | TERMINAL,SOLIS R 1/0 7/16 | ![]() |
| TE Connectivity ES2000-NO.2-B9-0-33MM | ES2000-NO.2-B9-0-33MM | ![]() |
| TE Connectivity ES2000-NO.2-B9-0-STK | ES2000-NO.2-B9-0-STK | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47386 | ![]() | |
| TE Connectivity 58423-1 | ![]() | |
| TE Connectivity 58433-3 | ![]() |


