| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52942 |
| Series: | PIDG |
| Connector Type: | Spring Spade |
| Voltage: | 300 V |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52942 |
52942
Specifications
Detailed Description
Enhance your electrical connections with our PIDG series Spring Spade Terminal, designed for secure and efficient wire termination. This straight orientation terminal accommodates 10-12 AWG wire sizes, ensuring compatibility with a wide range of applications. With a closed barrel and #8 stud size, it guarantees a reliable connection while offering insulation for added safety. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 300V, this terminal is ideal for various industrial and commercial settings. RoHS compliant and meticulously crafted, it meets high-quality standards, making it a dependable choice for your connectivity needs. Available as part of our Rings & Spades product line.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 32050 | PIDG SPD 22-16 COMM 22-18MIL 8 | ![]() |
| TE Connectivity 320565 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 321045 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| TE Connectivity 322249 | PG SPDFLG 22-16COMM 22-18MIL 6 | ![]() |
| TE Connectivity 324955 | TERMINAL,SOLIS R 16-14 8 | ![]() |
| TE Connectivity 33457 | TERMINAL,SOLIS R 12-10 10 | ![]() |
| TE Connectivity 34111 | SOLIS R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 34123 | TERMINAL,SOLIS R 16-14 10 | ![]() |
| TE Connectivity 35109 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 36160 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 36161 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 51864-2 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 52936 | TERMINAL,PIDG SPR SPD 16-14 8 | ![]() |
| TE Connectivity 52942-1 | TERMINAL,PIDG SPR SPD 12-10 8 | ![]() |
| TE Connectivity 52943 | TERMINAL,PIDG SPR SPD 12-10 10 | ![]() |
| TE Connectivity 640309-3 | UMNL PIN 12-10 PTPPHBZ | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 52942 Application Tooling | ![]() |
| TE Connectivity 47808-6 | TE Connectivity 52942 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 52942 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 52942 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 52942 Application Tooling | ![]() |
| TE Connectivity 59239-4 | TE Connectivity 52942 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 52942 Application Tooling | ![]() |
| TE Connectivity 679300-1 | TE Connectivity 52942 Application Tooling | ![]() |


