| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52942-1 |
| Connector Type: | Spring Spade |
| Voltage: | 300 V |
| Stud Size: | #8, M4 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52942-1 |
52942-1
Specifications
Detailed Description
Enhance your electrical connections with our high-quality TERMINAL. Designed for optimal performance, this PIDG SPR SPD connector features a Spring Spade design, making it easy to secure and release. With a voltage rating of 300V and a stud size of #8, it ensures reliable conductivity. The closed barrel and insulation provide added safety, while the straight terminal angle offers convenient installation. Operating efficiently in temperatures ranging from 105°C to 221°F, it's suitable for various applications. Accommodating wire sizes of 10-12 AWG, 3-6 mm², and 5180-13100 CMA, this terminal is a versatile choice for your connectivity needs. Rest assured of its compliance with RoHS regulations, making it an environmentally friendly option. Upgrade your setup with this essential component, perfect for Rings & Spades, Crimp Ring, Spade, Fork & Hook Terminals, and more.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1318119-3 | DYNAMIC D-2100 REC HSG 6P | ![]() |
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1217990-2 | AMVAR SPLC 6000-14000 025TPBR | ![]() |
| TE Connectivity 172133-1 | FF 250 REC HSG 4P NYLON NAT | ![]() |
| TE Connectivity 2-520184-2 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 2-520193-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-350566-1 | MINI AMP-IN 22-18 PTLP/PHBZ | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 328999 | TERMINAL,PIDG R 16-14 3/8 | ![]() |
| TE Connectivity 34152 | PG R 22-16 COMM 22-18 MIL 3/8 | ![]() |
| TE Connectivity 350552-6 | UMNL PIN 20-14 AU/PHBZ L/P | ![]() |
| TE Connectivity 4-1437284-3 | CVTY PLUG,SUPERSEAL,CVTY DIA,2.4 | ![]() |
| TE Connectivity 52942 | TERMINAL,PIDG SPR SPD 12-10 8 | ![]() |
| TE Connectivity 52943-1 | TERMINAL,PIDG SPR SPD 12-10 10 | ![]() |
| TE Connectivity 5745854-3 | CABLE CLAMP KIT,SZ 1 | ![]() |
| TE Connectivity L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58423-1 | ![]() | |
| TE Connectivity 58433-3 | ![]() | |
| TE Connectivity 59239-4 | ![]() | |
| TE Connectivity 59824-1 | ![]() |


