| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52956-1 |
| Connector Type: | Spring Spade |
| Voltage: | 600 V |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52956-1 |
52956-1
Specifications
Detailed Description
Enhance your electrical connections with our high-performance TERMINAL,PG SPR SPD 16-14 8. Crafted for durability and efficiency, this Spring Spade connector is designed to handle up to 600 V, making it ideal for a wide range of applications. With a stud size of #8, M4, and wire size compatibility for 14-16 AWG, 1.25-2 mm², and 2050-5180 CMA, it ensures a secure and reliable fit. The straight orientation and closed barrel type further streamline installation processes. Engineered for versatility, this insulated terminal is RoHS compliant and suitable for use in temperatures ranging from 105°C to 221°F. Elevate your connectivity solutions with this essential component from our Rings & Spades collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-87175-8 | 08 LOCKING CLIP HSG SR .100CL | ![]() |
| TE Connectivity 103957-1 | 10X2 MTE RCPT SR LATCH .100CL | ![]() |
| TE Connectivity 1393837-1 | 27E460=SOCKET,R10,,ASSY,2 POLE | ![]() |
| TE Connectivity 1586018-8 | 8P PM PLUG VAL-U-LOK V0 | ![]() |
| TE Connectivity PT07E-18-72PY(027) | PG WIRE PIN 22-16 | ![]() |
| TE Connectivity 1658622-6 | 26 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 2-31890-1 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 2-34152-2 | PG R 22-16 COMM 22-18 MIL 3/8 | ![]() |
| TE Connectivity 2-34853-1 | TERM,PG, R, 12-10, #8, T&R | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 328976 | TERMINAL,PIDG R 16-14 1/2 | ![]() |
| TE Connectivity 34173 | TERMINAL,PG R 12-10 3/8 | ![]() |
| TE Connectivity 52957-3 | TERMINAL,PG SPR SPD 16-14 10 | ![]() |
| TE Connectivity 640903-1 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| TE Connectivity 794953-4 | 4P PM PLUG VAL-U-LOK V2 | ![]() |
| TE Connectivity 794955-3 | VAL-U-LOK PIN PHBZ SN 22-18AWG | ![]() |
| TE Connectivity 794956-3 | VAL-U-LOK SKT PHBZ SN 22-18AWG | ![]() |


