| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 530521-3 |
| Series: | CGS HS |
| Amperage: | 30 A |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .312 in, 7.92 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 175 |
| Number of Positions: | 4 |
| Housing Color: | White |
| GPL: | 268 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 95 °C |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 0.062 in, 1.57 mm |
| Connector Height: | 11.1 mm, .437 in |
| Panel Mount Type: | Mounting Ears |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5259 |
| Wire Size: | 16 - 10 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.4 in, 35.56 mm |
| Connector Product Type: | Housing |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 406223008 530521-3 |
| SKU: | AMP530521-3 |
530521-3
Specifications
Detailed Description
Enhance your high-current connection setup with our CGS HS series 4-position socket receptacle. Designed for robust performance, this connector features a durable Nylon 6/6 housing in a sleek white finish, meeting UL 94V-0 flammability standards for safety. Its copper alloy contacts ensure reliable power transmission, rated for up to 30A at 600V AC. With a pitch of 7.92mm (.312 in) and inline contact layout, it accommodates wire sizes ranging from 16 to 10 AWG, making it suitable for various industrial applications. The connector's compact design, measuring 35.56mm (1.4 in) in length and 11.1mm (.437 in) in height, allows for easy integration. Operating seamlessly in temperatures ranging from -40 to 95°C, it guarantees consistent performance in diverse environments. Each package contains 175 units, securely housed in a box for convenient storage and organization. Compliant with RoHS regulations, this connector prioritizes environmental responsibility without compromising on quality. Elevate your PCB board connectivity with this essential component, ideal for power distribution and signal transmission systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-530517-2 | ![]() | |
| TE Connectivity 5-530519-2 | ![]() | |
| TE Connectivity 530517-2 | ![]() | |
| TE Connectivity 530519-2 | ![]() | |
| TE Connectivity 530519-3 | ![]() |


