| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 53240-1 |
| Connector Type: | Spring Spade |
| Voltage: | 600 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP53240-1 |
53240-1
Specifications
Detailed Description
Enhance your electrical connections with our high-performance PG Spring Spade Terminals. Designed for optimal conductivity, these connectors are ideal for applications requiring secure and efficient wire termination. With a voltage rating of 600V and operating temperature range of 105°C (221°F), they ensure reliable performance in diverse environments. The closed barrel design and #6 stud size accommodate 22-16 AWG wires, offering a perfect fit for various projects. Featuring insulation for added safety and RoHS compliance, these terminals are a sustainable choice for your connectivity needs. Upgrade to our Spring Spade Terminals for a durable and efficient solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-66100-9 | III+ SKT,18-16,TIN ,STRIP | ![]() |
| TE Connectivity 172076-1 | POSITIVE LOCK 250 HOUSING RECEPTACLE | ![]() |
| TE Connectivity 31890 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 323912 | TERMINAL,PIDG R 26-22 2 | ![]() |
| TE Connectivity 328999 | TERMINAL,PIDG R 16-14 3/8 | ![]() |
| TE Connectivity 34173 | TERMINAL,PG R 12-10 3/8 | ![]() |
| TE Connectivity 34243 | PG BUTT SPLC 22-16COMM22-18MIL | ![]() |
| TE Connectivity 34945 | SPLICE,PG BUTT 12-10 | ![]() |
| TE Connectivity 350547-1 | UMNL PIN 20-14 PTPBR L/P | ![]() |
| TE Connectivity 52042-3 | TERMINAL,R PG 6 1/4 | ![]() |
| TE Connectivity 5205817-3 | FEMALE SCREWLOCK KIT | ![]() |
| TE Connectivity 53244-1 | TERMINAL,PG SPR SPD 16-14 8 | ![]() |
| TE Connectivity 640545-2 | MR SPLIT PIN 26-18 AUPHBRZ LP | ![]() |
| TE Connectivity 640903-1 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| TE Connectivity 640919-1 | RECEPT,PIDG FASTON 16-14 187 | ![]() |
| TE Connectivity 66601-2 | III+ SKT,18-14,30AU/FL,LP | ![]() |
| TE Connectivity 66602-2 | III+ PIN,18-14,30AU/FL,LP | ![]() |
| TE Connectivity 66741-6 | TYPE XII FEMALE CONT (L.P.) | ![]() |


