532428-5

Heilind Number:AMP532428-5
Manufacturer:TE Connectivity
Manufacturer Number:532428-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HDI RECP ASSY 2 ROW 60 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 532428-5
Amperage:3 A
Housing Material:Thermoplastic
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Package Quantity:6
Contact Amperage:3 A
Number of Positions:60
Housing Color:Natural
Mount Orientation:Right Angle
Insulation Resistance:2 MΩ
GPL:003
Packaging:Tube
Operating Temperature Range:-85 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.18 in, 4.57 mm
Sealable:No
Mating Alignment:Without
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1807
Connector System:Board to Board
Stackable:No
ECCN:EAR99
Board to Board Configuration:Right Angle
Contact Shape:Four Beam
PCB Mount Alignment:Without
Application Assembly Feature:None
Termination Post Tail Length:.18 in, 4.57 mm
Connector Assembly Type:PCB Mount Receptacle
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:532428-5
SKU:AMP532428-5

Detailed Description

Easily assemble high-density electronic connections with our HDI RECP ASSY featuring two rows and 60 positions. Crafted with durable thermoplastic housing, this right-angle board mount connector ensures secure and reliable performance. Each contact, made of copper alloy with gold plating, guarantees efficient signal transmission. With a pitch of 2.54mm (.1 in) and UL 94V-0 flammability standard, it meets stringent industry requirements. Ideal for signal circuit applications, this PCB mount receptacle offers a temperature range of -85 to 257°F, making it suitable for high-performance devices. Its four-beam contact shape and tin-lead termination method further enhance connectivity. Packaged in a convenient tube, this connector is a vital component for your electronic assembly needs.