| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 532430-5 |
| Amperage: | 3 A |
| Housing Material: | Polyphenylene Sulfide |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Package Quantity: | 6 |
| Contact Amperage: | 3 A |
| Number of Positions: | 60 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 003 |
| Packaging: | Tube |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 11.73 mm, .46 in |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | Polarized |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1806 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Shape: | Four Beam |
| PCB Mount Alignment: | Without |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .19 in, 4.83 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .21 in |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 532430-5 |
| SKU: | AMP532430-5 |
532430-5
Specifications
Detailed Description
Elevate your connectivity with our HDI PIN ASSY, a high-density solution featuring 60 gold-plated Phosphor Bronze contacts in a straight, two-row configuration. Designed for board mount with through-hole solder termination, this assembly ensures secure and reliable signal transmission. Crafted from Polyphenylene Sulfide with UL 94V-0 flammability rating, it guarantees durability and safety in operation. With a pitch of 2.54mm and operating temperature range from -85 to 257°F, it's suitable for demanding environments. Ideal for signal applications, this PCB mount header offers exceptional performance and quality, meeting stringent industry standards for your peace of mind.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 532428-5 | ![]() | |
| TE Connectivity 532428-9 | ![]() | |
| TE Connectivity 532436-3 | ![]() | |
| TE Connectivity 533903-6 | ![]() |


