| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 53245-1 |
| Connector Type: | Spring Spade |
| Voltage: | 600 V |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP53245-1 |
53245-1
Specifications
Detailed Description
Easily connect and secure wires with this high-quality terminal, designed for optimal performance. Featuring a spring spade connector type, it ensures a reliable connection for 16-14 AWG wires. With a voltage rating of 600V and a closed barrel design, it offers excellent insulation and safety. The #10 stud size and offset orientation make installation a breeze, while its straight terminal angle allows for convenient attachment. Operating at temperatures up to 105°C (221°F), it is suitable for a wide range of applications. RoHS compliant and meticulously crafted, this terminal is a must-have for any electrical project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-66098-8 | Cut Strip - III+ PIN,18-16,TIN STRIP | ![]() |
| TE Connectivity 1-66100-9 | III+ SKT,18-16,TIN ,STRIP | ![]() |
| TE Connectivity 172076-1 | POSITIVE LOCK 250 HOUSING RECEPTACLE | ![]() |
| TE Connectivity 2-34854-1 | TERMINAL,PG R 12-10 10 | ![]() |
| TE Connectivity 3-641190-6 | 06P MTA100 CONN ASSY RED LF | ![]() |
| TE Connectivity 328999 | TERMINAL,PIDG R 16-14 3/8 | ![]() |
| TE Connectivity 34071 | SPLICE,PG BUTT 16-14 | ![]() |
| TE Connectivity 34173 | TERMINAL,PG R 12-10 3/8 | ![]() |
| TE Connectivity 34243 | PG BUTT SPLC 22-16COMM22-18MIL | ![]() |
| TE Connectivity 34806 | TERMINAL,PIDG R 16-14HD 1/4 | ![]() |
| TE Connectivity 34945 | SPLICE,PG BUTT 12-10 | ![]() |
| TE Connectivity 350547-1 | UMNL PIN 20-14 PTPBR L/P | ![]() |
| TE Connectivity 51863 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 53240-1 | PG SP SPD 22-16COMM22-18MIL 6 | ![]() |
| TE Connectivity 53244-1 | TERMINAL,PG SPR SPD 16-14 8 | ![]() |
| TE Connectivity 640919-1 | RECEPT,PIDG FASTON 16-14 187 | ![]() |
| TE Connectivity 66102-8 | Cut Strip - III+ PIN,24-20,15AU/FL,STRIP | ![]() |


