| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 536366-5 |
| Color: | Gray |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Mount Angle: | Right Angle |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 96 |
| Mount Orientation: | Right Angle |
| GPL: | 004 |
| Tail Length: | 2.64 mm |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.9212 µin, .76 µm |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 2.54 - 5.08 µm, 99.9998 - 199.9996 µin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 12.62 mm, .495966 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 32 |
| Number of Signal Positions: | 96 |
| Contact Transmits: | Signal (Data) |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin-Lead |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Right Angle |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Make First / Break Last: | Yes |
| Termination Post Length: | .104 in, 2.65 mm |
| Contact Cross Section: | .02 x .053 in, .51 x 1.35 mm |
| DIN Level: | II |
| Make First / Break Last Contacts Loaded: | Row B - None, Rows A, C - 1, 32 |
| Post Type: | Solder Post |
| DIN Size: | Standard |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, B, C |
| Part Aliases: | 2-42936-6311 536366-5 |
| Replacement Part: | 5536366-5 |
| SKU: | AMP536366-5 |
536366-5
Specifications
Detailed Description
Enhance your board-to-board connectivity with this high-performance Connector Assembly, featuring 96 rows and 96 signal positions for seamless data transmission. Designed for optimal signal integrity, this Right Angle connector boasts a 1.5 A amperage capacity and durable Brass contact material with Gold plating. With a pitch of 2.54 mm (.1 in) and Through Hole - Solder termination method, it ensures secure and reliable connections. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for various environments. Its Boardlock PCB retention system and mating alignment mechanism provide added stability during use. Ideal for signal circuit applications, this connector is a must-have for your electronic projects.


