536418-5

Heilind Number:AMP536418-5
Manufacturer:TE Connectivity
Manufacturer Number:536418-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

096 EURO TYPE C RECEPT BL ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 536418-5
Amperage:1.5 A
Connector Type:Connector Assembly
Gender:Receptacle
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Mount Angle:Vertical
Row Spacing:.1 in, 2.54 mm
Number of Positions:96
Mount Orientation:Vertical
GPL:004
Tail Length:2.49 mm
Packaging:Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.9212 µin, .76 µm
Panel Mount:Without
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:2.54 - 5.08 µm, 99.9998 - 199.9996 µin
Connector Height:11.5 mm, .45195 in
PCB Retention Type:Boardlock
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5605
Number of Columns:32
Number of Signal Positions:96
Connector System:Board to Board
Contact Termination Plating:Tin-Lead
Guide to Mating Part:No
Board to Board Configuration:Vertical
Mating Retention:With
PCB Mount Alignment:Without
Make First / Break Last:No
Termination Post Length:.098 in, 2.49 mm
Contact Cross Section:.01 x .105 in, .25 x .13 mm
DIN Level:II
Post Type:Solder Post
DIN Size:Standard
Type:Eurocard/DIN 41612
Rows Loaded:A, B, C
Part Aliases:536418-5
Replacement Part:5536418-5
SKU:AMP536418-5

Detailed Description

Efficiently connect your devices with this 1.5A amperage Connector Assembly, featuring a vertical receptacle design with three rows for seamless board mount installation. The Through Hole - Solder termination method ensures secure connectivity, while the 96 socket contact positions, spaced at 2.54mm pitch, provide ample signal transmission capabilities. With phosphor bronze contact material and gold plating in the mating area, this connector guarantees reliable performance even in demanding signal circuit applications. Its 11.5mm height and boardlock PCB retention type offer stability and ease of assembly. Operating within a wide temperature range and meeting DIN Level II standards, this connector is a dependable choice for various electronic setups.