| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 536437-6 |
| Color: | Gray |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 96 |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Mount Angle: | Right Angle |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 96 |
| Mount Orientation: | Right Angle |
| GPL: | 004 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.9212 µin, .76 µm |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 2.54 - 5.08 µm, 99.9998 - 199.9996 µin |
| Connector Height: | 12.62 mm, .495966 in |
| PCB Retention Type: | Mounting Ears |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 32 |
| Number of Signal Positions: | 96 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin-Lead |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Right Angle |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Make First / Break Last: | Yes |
| Termination Post Length: | .104 in, 2.65 mm |
| Contact Cross Section: | .02 x .053 in, .51 x 1.35 mm |
| DIN Level: | II |
| Make First / Break Last Contacts Loaded: | Row A - 9, 11, 15, 17, 19, Row B - 20, 23, Row C - 9 |
| Post Type: | Solder Post |
| DIN Size: | Standard |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, B, C |
| Part Aliases: | 536437-6 |
| SKU: | AMP536437-6 |
536437-6
Specifications
Detailed Description
Enhance your board connectivity with this high-performance Connector Assembly in Gray. Featuring a durable Polyester housing and gold-plated brass contacts, this component ensures reliable signal transmission in demanding environments. With 96 contacts arranged in three rows, it offers ample connectivity options for your PCB setup. The right-angle mount type and through-hole solder termination method provide secure attachment, while the board-to-board configuration facilitates seamless integration. Operating at temperatures ranging from -55 to 105°C, it is suitable for a wide range of applications. Whether for data transmission or device connectivity, this component, compliant with RoHS standards, guarantees optimal performance and longevity. Elevate your electronic systems with this essential connector.


