| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5413589-8 |
| Series: | UTILUX CR |
| Gender: | Plug |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Hex Crimp |
| Contact Plating: | Gold |
| Mating Type: | Bayonet |
| Seal Type: | Gasket |
| Impedance: | 75 Ω |
| Operating Frequency: | 2 GHz |
| RF Connector Type: | BNC |
| Body Material: | Brass |
| Cable Type: | RG 179, RG 179A, RG 179B, RG 187, RG 187A |
| Number of Positions: | 1 |
| Interface: | BNC |
| Port Configuration: | Single Port |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Sealable: | Yes |
| Wire Termination Style: | Hex Crimp |
| Connector and Contact Terminate To: | Wire and Cable |
| Number of Coaxial Contacts: | 1 |
| Body Finish: | Passivated |
| Body Insulation: | Without |
| Body Plating Material: | Nickel |
| Cable Connector Orientation: | Straight |
| Crimp Type: | Hex |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Brass |
| Center Contact Plating Thickness: | 1080 µin |
| Detent: | With |
| Dielectric Material: | Polyethylene |
| Coupling Nut Material: | Brass |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| Product Grade: | Commercial |
| Connector System: | Cable to Cable |
| Part Aliases: | 5413589-8 |
| SKU: | AMP5413589-8 |
5413589-8
Specifications
Detailed Description
Enhance your connectivity with our KIT,PLUG,COML BNC,HEX CRP. This comprehensive kit includes everything you need for seamless BNC plug installation, featuring a cable mount design for easy setup. With gold contact plating and a gasket seal, you can trust in reliable performance even in demanding environments. Suitable for various cable types including RG 179 and RG 187, this plug kit is perfect for a wide range of applications. Operating at up to 2 GHz and with an impedance of 75 Ω, it ensures efficient signal transmission. The brass body with nickel plating and passivation offers durability and longevity. Whether for commercial or industrial use, this BNC plug kit is a versatile and essential connector solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1318118-6 | DYNAMIC D-2100 REC HSG 12P | ![]() |
| TE Connectivity 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity PT07E-18-11S | 297-08-01100=SA CONN,PIN | ![]() |
| TE Connectivity 1658642-1 | HDP-20,PLUG,SIZE 1, 9 POSN,CLI | ![]() |
| TE Connectivity 167293-1 | 15P.HDP20 PLUG ASSY | ![]() |
| TE Connectivity 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| TE Connectivity 208945-8 | SZ 28 UNASSM KIT,CMC | ![]() |
| TE Connectivity 320551 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 321298 | TERMINAL,SOLIS R 6 10 | ![]() |
| TE Connectivity 66507-9 | PIN CONTACT, 20 DF | ![]() |
| TE Connectivity 770854-1 | CONTACT, AMPSEAL SN/LP | ![]() |
| TE Connectivity 796286-1 | RCPT.ASSY,23-37STD SEX SQ.FLNG | ![]() |
| TE Connectivity 87220-3 | 03 MODII HDR SRST UNSHRD .100 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/22/2022 | P-22-023261 - End of Life with replacements. (follow up of PCN P-21-021910) adding replacements for the obsolete. | Download | |||


