5414217-1

Heilind Number:AMP5414217-1
Manufacturer:TE Connectivity
Manufacturer Number:5414217-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BNC SOLDER RCPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5414217-1
Gender:Jack
Mount Type:Panel
Contact Material:Phosphor Bronze
Contact Plating:Gold
Mating Type:Bayonet
Seal Type:Gasket
Impedance:75 Ω
Operating Frequency:4 GHz
RF Connector Type:BNC
Body Material:Zinc
Number of Positions:1
Interface:BNC
GPL:076
Port Configuration:Single Port
Packaging:Carton
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Panel Mount:Rear Mount
Additional Features:Hardware Included
Sealable:Yes
Wire Termination Style:Solder
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire and Cable
Product Code:3138
Number of Coaxial Contacts:1
Body Insulation:Without
Body Plating Material:Nickel
Cable Connector Orientation:Straight
Center Contact Plating Material:Gold
Center Contact Material:Phosphor Bronze
Center Contact Plating Thickness:762 µin
Detent:Without
Dielectric Material:Polymethylpentene
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):14.529 mm, .572 in
Product Grade:Commercial
Connector System:Cable to Board
Panel Attachment Style:Rear Mount
Part Aliases:5414217-1
SKU:AMP5414217-1

Detailed Description

Discover the BNC SOLDER RCPT, a reliable and high-performance RF connector designed for seamless panel mounting. Featuring a durable construction with Zinc body material and Gold-plated Phosphor Bronze contacts, it ensures optimal signal transmission at 75 Ω impedance and up to 4 GHz operating frequency. The bayonet mating type and gasket seal provide secure connections, while the included hardware facilitates easy installation. With a wide operating temperature range of -55 to 85 °C (-67 to 185 °F) and RoHS compliance, this connector is ideal for various commercial applications. Whether for data and devices, cable to board setups, or single-port configurations, it guarantees quality and performance.