| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-5227079-2 |
| Gender: | Plug |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Mating Type: | Bayonet |
| Seal Type: | Gasket |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 GHz |
| RF Connector Type: | BNC |
| Body Material: | Brass |
| Cable Type: | RG 188 Double Braid |
| Number of Positions: | 1 |
| Interface: | BNC |
| GPL: | 076 |
| Port Configuration: | Single Port |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Sealable: | Yes |
| Wire Termination Style: | Crimp |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | 3347 |
| Number of Coaxial Contacts: | 1 |
| Body Insulation: | Without |
| Body Plating Material: | Nickel |
| Cable Connector Orientation: | Straight |
| Crimp Type: | Dual |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Brass |
| Center Contact Plating Thickness: | 7620 µin |
| Detent: | With |
| Dielectric Material: | Polyethylene |
| Coupling Nut Material: | Brass |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| Product Grade: | Commercial |
| Connector System: | Cable to Cable |
| Part Aliases: | 8-5227079-2 |
| SKU: | AMP8-5227079-2 |
8-5227079-2
Specifications
Detailed Description
Introducing the COMM BNC PLUG, a versatile connector designed for high-performance communication applications. This cable-mount plug features a bayonet mating type and gold contact plating, ensuring reliable signal transmission up to 4 GHz. With a rugged brass body and gasket seal, it offers durability and protection in harsh environments. The crimp termination method allows for secure and efficient installation on RG 188 Double Braid cables. Operating temperature range of -55 to 85°C (-67 to 185°F) and RoHS compliance make it suitable for a wide range of commercial applications. Perfect for data and device connectivity, this BNC plug is an essential component in RF coaxial systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 104257-5 | 06 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1658621-4 | 20 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 3-640440-4 | 04P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 323914 | TERMINAL,PIDG R 26-22 4 | ![]() |
| TE Connectivity 794617-4 | 4POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity ATUM-6/2-0-STK | NB11652001 4FT/1.2M PER STICK | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58330-1 | TE Connectivity 8-5227079-2 Application Tooling | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/19/2022 | PCN-22-150438 - Retraction of Obsolete & transfer to China. 1) Manufacturing location change. Following part numbers will be transferred from America to China. 2) Following part numbers will be reactivated. 3) the default color of gasket/O-Ring will be red except specified in customer drawing. 4) optimize design and process | Download | |||
| 09/01/2022 | PCN-22-150780 - Discontinuance. LTB 9/1/22 | Download | |||
| 01/14/2022 | P-21-021902 - Part status change.The listed part numbers below will be discontinued and no longer available. | Download | |||
| 01/14/2022 | PCN-21-122444 - Discontinuance. The listed part numbers are being discontinued and no longer available. Please consult with your local customer sales. The listed part numbers below will be discontinued and no longer available. Reason of Changes: One of TE's manufacturing plant located in Norwood will be closed. | Download | |||
| 10/01/2021 | P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


