| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5520257-2 |
| Color: | Black |
| Series: | CGS TE,TE-MA |
| Amperage: | 1.5 A, .2 A |
| Housing Material: | PBT Polyester |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| LAN Category: | Cat 3 |
| Keying: | No |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Latch Orientation: | Standard - Latch Down |
| Profile: | Standard |
| Connector Contact Density: | Standard |
| Mating Entry Location: | Top |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| Panel Mount: | With |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 16.5 mm, .65 in |
| Panel Mount Type: | Panel Stops |
| Connector Type: | Jack |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Connector System: | Cable-to-Board |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5520257-2 |
| SKU: | AMP5520257-2 |
5520257-2
| Heilind Number: | AMP5520257-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5520257-2 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your network connectivity with these MJ,TE,4P,PNL STOPS. Designed for efficiency and durability, they meet UL 94V-0 standards for safety. With a housing material of PBT Polyester and termination method of Through Hole - Solder, they ensure secure and reliable connections. Featuring gold contact mating area plating and a phosphor bronze contact material, they guarantee optimal signal transmission. Their black housing color and vertical mount orientation make them versatile for various setups. Suitable for Cat 3 LAN applications, these connectors offer a contact density and port configuration of 1 x 1. With a wide operating temperature range of -40 to 85 °C, they are ideal for demanding environments. Trust in their quality and performance for your data and device connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5747150-6 | 09 RCPT SP/FMS SCRLK | ![]() |
| TE Connectivity 206226-1 | CPC PLUG ASSEMBLY SIZE 23-7 | ![]() |
| TE Connectivity 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| TE Connectivity 3-1437664-1 | NC6-P108-03=NC6 ASSEMBLY | ![]() |
| TE Connectivity 5205817-8 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 5650947-5 | ASSY,PIN,EUROCARD,TYPE C,LEAD- | ![]() |
| TE Connectivity 5747847-6 | 37 MSFL RCPT RA 318 (SL,FM,BL) | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 5787834-1 | STD USB TYPE B, VERTICAL, T/H | ![]() |
| TE Connectivity 640579-2 | MR SPLIT PIN AUPHBRZ LP 26-24 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/22/2022 | P-22-023058 - Packaging Change.To Improve packaging efficiency and improve and address the complaints for the contacts damage and deformation | Download | |||
| 09/01/2021 | P-21-021164 - Manufacturing Location Change. Please be informed that effective September 1, 2021 the following products currently manufactured at the TE Bangalore, India facility may also be sourced from the TE Shunde/Guangdong, China facility. | Download | |||


