| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 640579-2 |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 9 A |
| Number of Positions: | 1 |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Contact Termination Plating Thickness: | 1.27 µin, 1.27 µm |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .2 mm², 236.823 - 394.705 CMA, 24 - 26 AWG |
| Contact Design: | Formed Pin |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Nickel |
| Contact Underplating Thickness: | 1.27 µin, 1.27 µm |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .025 - .05 in, .64 - 1.27 mm |
| Contact Retention: | With |
| For Multiple Crimp: | No |
| Wire Contact Termination Area Plating Material: | Nickel |
| Crimp Area Plating Thickness: | 1.27 µm, 50 µin |
| Special Features: | Loose Piece |
| Contact Product Type: | Contact |
| Part Aliases: | 640579-2 |
| SKU: | AMP640579-2 |
640579-2
| Heilind Number: | AMP640579-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 640579-2 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with the MR SPLIT PIN AUPHBRZ LP 26-24. Crafted from durable phosphor bronze, this crimp contact ensures reliable conductivity for wire sizes 24-26 AWG. Its gold-plated mating area guarantees optimal performance, even in industrial environments with temperatures ranging from -55 to 85°C. With a contact amperage of 9A and compatibility with both AC and DC voltages up to 250V, it's perfect for various circuit applications. This formed pin contact, designed for wire-to-wire connectors, boasts superior quality with nickel underplating and insulation support for wires. RoHS compliant and featuring loose piece packaging, it offers convenience and compliance in one. Elevate your connectivity solutions with this top-of-the-line component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640509-0 | 04P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1-640519-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, 4.2 mm [.165 in] Centerline, AMP MR | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| TE Connectivity 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| TE Connectivity 5746881-1 | MALE SCREW RETAINER KIT | ![]() |
| TE Connectivity 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity 5748676-5 | DIE CAST CBL CLMP KIT,SZ 5 | ![]() |
| TE Connectivity 640545-2 | MR SPLIT PIN 26-18 AUPHBRZ LP | ![]() |
| TE Connectivity 747784-3 | AMPLI JACKSCREW 4-40 KIT | ![]() |
| TE Connectivity 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
| TE Connectivity 794001-2 | MR RECPT AU PHBZ LP 26-24 | ![]() |


