| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5554381-2 |
| Color: | Black |
| Series: | CHAMP Docking Connectors |
| Amperage: | 3.5 A |
| Gender: | Receptacle |
| Housing Material: | Polyphenylene Oxide |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Flash over Palladium Nickel |
| Pitch: | .085 in, 2.16 mm |
| Flange Thickness: | Thick |
| Package Quantity: | 100 |
| Cable Type: | Discrete Wire, Round Jacketed Cable |
| Number of Positions: | 64 |
| GPL: | 341 |
| Profile: | Standard |
| Packaging: | Box & Tray, Package |
| Operating Temperature Range: | -40 - 167 °F, -40 - 75 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| Shielded: | No |
| Solid Wire Size: | .13 - .32 mm², 26 - 24 AWG |
| Stranded Wire Size: | 24 AWG, .33 mm² |
| Sealable: | No |
| Mating Connector Lock Type: | Screwlocks |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1210 |
| Wire Size: | 24 - 24 AWG |
| Connector System: | Cable-to-Panel |
| Connector Product Type: | Connector |
| Mating Connector Lock: | With |
| Max Insulation Diameter: | .045 in, 1.14 mm |
| Housing Color Dot Designation: | Blue |
| Slot Type: | B |
| Part Aliases: | 4-16211-7555 5554381-2 |
| SKU: | AMP5554381-2 |
5554381-2
Specifications
Detailed Description
Experience seamless connectivity with our RCPT ASSY, featuring 64 POSN for effortless integration. Designed with INT LKG LCH technology, this receptacle assembly ensures secure and reliable connections. Its durable housing crafted from Polyphenylene Oxide in sleek Black offers both functionality and style. With a 3.5 A amperage, it guarantees efficient power transmission. The 64 contacts, arranged in 2 rows, provide ample connectivity options. Ideal for panel mounting, this connector boasts Copper Alloy contacts with Gold Flash plating for enhanced conductivity. With a pitch of 2.16 mm, it accommodates various applications with ease. Perfect for signal transmission, it operates smoothly in temperatures ranging from -40 to 75°C. Whether for data or devices, our RCPT ASSY is the perfect solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 132528-1 | PG 16-14 FCH 3 | ![]() |
| TE Connectivity 320565 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 327717 | PIDG SPD 22-16 COMM 22-18MIL 4 | ![]() |
| TE Connectivity 52924 | TERMINAL,PIDG SPR SPD 26-22 6 | ![]() |
| TE Connectivity 6-87756-8 | MOD IV RECP LP | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 552303-1 | ![]() | |
| TE Connectivity 552315-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2017 | P-17-014023 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


