| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5555799-1 |
| Color: | Black |
| Series: | CGS TE,OEG Miniature Relay PCF |
| Amperage: | 1.5 A, .2 A |
| Housing Material: | PBT Polyester |
| Mount Type: | Board Mount, Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 3 |
| Compatible RJ Type: | RJ45 |
| Keying: | Yes |
| Package Quantity: | 152 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Latch Orientation: | Standard - Latch Down |
| GPL: | 073 |
| Profile: | Standard |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Top |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Tail Length: | .15 in, 3.8 mm |
| Packaging: | Box and Tray, Package |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Panel Mount: | With |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 16.5 mm, .65 in |
| Grounding Options: | None |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 1056 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP5555799-1 |
5555799-1
Specifications
Detailed Description
Enhance your network connectivity with our MJ,TE,8P/8C,KEYED,TRAY PAC Ethernet jack, meticulously designed for optimal performance. Featuring a durable PBT Polyester housing in sleek black, this RJ45 connector is UL 94V-0 certified for fire safety. With 8 positions and contacts, it ensures reliable signal transmission, meeting Cat 3 LAN standards. The phosphor bronze contacts with gold plating offer superior conductivity, while the tin-plated PCB termination guarantees secure attachment. Perfect for board or panel mounting, its vertical orientation with latch down ensures easy installation. Operating in a wide temperature range, from -40 to 85°C, it's suitable for various environments. Packaged in a convenient box and tray set, this connector is RoHS compliant, making it an eco-friendly choice for your networking needs. Elevate your connectivity with this high-quality RJ45 jack, essential for data and device applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480275-0 | 12P CMNL PLUG HSG P/M NATL | ![]() |
| TE Connectivity 1-480287-0 | 12P CMNL PLUG HSG M/M NATL | ![]() |
| TE Connectivity 1-480438-0 | 16P CMNL PLUG HSG M/M NATL | ![]() |
| TE Connectivity 1-640445-0 | 10P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 1-770858-0 | 10P MINI UMNL HDR ASSY SNDBL L | ![]() |
| TE Connectivity 1-770875-0 | 06P MINI UMNL HDR ASSY SN | ![]() |
| TE Connectivity 1375820-8 | CST-100 II HOUSING 8 POS | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 2106091-3 | 4 pos Inverted Thru Board SMT Header | ![]() |
| TE Connectivity 292232-8 | 1.5 MINI CT SGL V SMT W/BOS,PO | ![]() |
| TE Connectivity 3-350566-1 | MINI AMP-IN 22-18 PTLP/PHBZ | ![]() |
| TE Connectivity 3-641215-4 | 04P MTA100 HDR ASSY FL/ST 30AU | ![]() |
| TE Connectivity 3-644894-3 | 03P CST100 SHRD HDR ASSY LF | ![]() |
| TE Connectivity 350209-1 | 02P CMNL HDR ASSY PC NATL | ![]() |
| TE Connectivity 353908-4 | Package, 500 Pieces - CT REC HSG 4P CRIMP TYPE WHITE | ![]() |
| TE Connectivity 640250-8 | 08P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 794941-1 | 08P MINI UMNL CAP HSG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/22/2022 | P-22-023058 - Packaging Change.To Improve packaging efficiency and improve and address the complaints for the contacts damage and deformation | Download | |||
| 09/01/2021 | P-21-021164 - Manufacturing Location Change. Please be informed that effective September 1, 2021 the following products currently manufactured at the TE Bangalore, India facility may also be sourced from the TE Shunde/Guangdong, China facility. | Download | |||


