794941-1
08P MINI UMNL CAP HSG
Introducing the Mini-Universal MATE-N-LOK Series Panel Mount Housing, a versatile solution for your power and signal connection needs. Constructed with durable Nylon and meeting UL 94V-0 flammability standards, this housing is designed for reliability. With a pitch of 4.14mm and a voltage rating of 600V AC/DC, it ensures efficient performance. Suitable for wire and cable termination via crimping, it offers a secure connection. Featuring two rows with a total of eight positions, it accommodates multiple contacts. The natural housing color blends seamlessly, and its panel mount with mounting ears makes installation convenient. Operating in a wide temperature range from -55 to 105°C, it is ideal for various environments. RoHS compliant, it also aligns with environmental standards. Elevate your connectivity with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794941-1 |
Series: | Mini-Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 2 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .162 in, 4.14 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Pin |
Row Spacing: | .163 in, 4.14 mm |
Package Quantity: | 1 |
Panel Thickness: | .031 - .078 in, .8 - 2 mm |
Number of Positions: | 8 |
Housing Color: | Natural |
GPL: | 238 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Panel Mount Type: | Mounting Ears |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1314 |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 794941-1 |
SKU: | AMP794941-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |