Product Category: |
|
Manufacturer: |
TE Connectivity |
Manufacturer Part Number: |
5746861-2 |
Color: |
Black |
Series: |
AMPLIMITE HDF |
Amperage: |
1.25 A |
Gender: |
Receptacle |
Housing Material: |
Thermoplastic |
Number of Contacts: |
25 |
Number of Rows: |
2 |
Mount Type: |
Cable Mount (Free-Hanging) |
Termination Method: |
Insulation Displacement Crimp (IDC) |
Contact Material: |
Phosphor Bronze |
Contact Plating: |
Gold |
Body Orientation: |
Straight |
Pitch: |
.0545 in, 2.77 mm |
Shell Size: |
3 |
Contact Size: |
20 |
Contact Type: |
Socket |
Shell Plating: |
Tin |
Terminal Type: |
IDC |
Mount Angle: |
Straight |
Thread Type: |
Self-Locking |
Insert Material: |
Brass |
Package Quantity: |
40 |
Cable Type: |
Ribbon Cable |
Number of Positions: |
25 |
GPL: |
253 |
Profile: |
Low |
Shell Material: |
Steel |
Packaging: |
Tube |
Operating Temperature Range: |
-55 - 105 °C, -67 - 221 °F |
Circuit Application: |
Signal |
Contact Mating Area Plating: |
Gold |
Contact Mating Area Plating Thickness: |
30 µin |
Shielded: |
Yes |
Contact Underplating Material: |
Nickel |
PCB Contact Termination Area Plating: |
Tin |
Solid Wire Size: |
.1 - .13 mm², 28 - 26 AWG |
PCB Retention Type: |
None |
Sealable: |
No |
Mating Connector Lock Type: |
Threaded Insert, 4-40 UNC |
GPL Description: |
Data and Devices |
Lead Free Solder Processes: |
Not applicable for solder process capability |
Connector and Contact Terminate To: |
Wire & Cable |
Product Code: |
4911 |
Preloaded: |
Yes |
Wire Size: |
.08 - .15 mm², 28 - 26 AWG |
Product Grade: |
Standard |
Connector System: |
Cable-to-Cable |
Connector Product Type: |
Connector |
Mating Connector Lock: |
With |
Ribbon Cable Centerline Spacing: |
.05 in, 1.27 mm |
Shell Plating Finish: |
Bright |
Cable Insulation Diameter: |
.032 - .038 in, .81 - .97 mm |
Enclosure: |
Without |
Threaded Insert Plating: |
None |
Grounding Indents: |
Without |
Shell Type: |
Front Metal Shell |
Standards Met: |
UL 94V-0 |
Material Flammability Standard: |
UL 94V-0 |
Part Aliases: |
5746861-2 |
Strain Relief Part Number: |
747275-2 |
Optional Cable Stabilizer: |
747275-2 |
SKU: |
AMP5746861-2 |