| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5748636-1 |
| Gender: | Receptacle |
| Number of Contacts: | 44 |
| Pitch: | .09 in, 2.28 mm |
| Shell Size: | 3 |
| Contact Size: | 22 |
| Shell Plating: | Tin |
| Insert Material: | Nylon |
| Package Quantity: | 1 |
| Number of Positions: | 44 |
| GPL: | 038 |
| Shield Material: | Steel |
| Shield Plating Material: | Tin |
| Shell Material: | Steel |
| Packaging: | Kit, Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Shielded: | Yes |
| Sealable: | No |
| Mating Connector Lock Type: | Mounting Holes |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5518 |
| Product Grade: | Standard |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Connector Lock: | With |
| Cable Insulation Diameter: | 4.19 - 11.56 mm |
| Grounding Indents: | Without |
| Shell Type: | Full Metal Shell |
| Insert Flammability Standard: | UL 94V-0 |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5748636-1 |
| SKU: | AMP5748636-1 |
5748636-1
Specifications
Detailed Description
Enhance your connectivity with this comprehensive 44-position Kit, featuring a robust Receptacle designed for high-density applications. The package includes a shielded housing with accompanying hardware for secure assembly. Meeting UL 94V-0 standards for material flammability, this connector ensures safety and reliability. Its 2.28mm pitch, 22 shell size, and tin plating offer efficient signal transmission, while the insert made of durable nylon guarantees longevity. Suitable for cable-to-cable connections in a range of environments, it operates effectively in temperatures spanning -55 to 105°C (-67 to 221°F). With a full metal shell and steel shield construction, this connector provides superior protection, making it ideal for demanding circuit applications. Easy to install with mating connector locks and accommodating various cable insulation diameters, it offers versatility and convenience. Compliant with RoHS regulations, this connector is a sustainable choice for your connectivity needs. Elevate your connectivity solutions with this high-performance, standardized product.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770253-0 | UMNLII SOK PTPPHBZ LP LF 24-18 | ![]() |
| TE Connectivity 1445816-1 | RECPT,11-9,FLNG MT,STD KEY | ![]() |
| TE Connectivity 1658681-1 | HDP-22,RCPT,SIZE 1,15 POSN | ![]() |
| TE Connectivity 211769-1 | 17-9 CPC RECEPT REV SEX | ![]() |
| TE Connectivity 350550-6 | UMNL SOK 20-14 AU/PHBZ L/P | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658672-1 | ![]() | |
| TE Connectivity 1658686-2 | ![]() |


