| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5749081-1 |
| Color: | Black |
| Series: | AMPLIMITE 0.50 Series |
| Accessory Type: | Backshell Kit |
| Number of Contacts: | 100 |
| Package Quantity: | 1 |
| Number of Positions: | 100 |
| GPL: | 022 |
| Packaging: | Bag |
| Shielded: | Yes |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4642 |
| ECCN: | EAR99 |
| Cable Exit Angle: | 180° |
| Strain Relief Clip Material: | Carbon Steel |
| Cable Insulation Diameter: | 12.7 mm, .5 in |
| Cover Flammability Standard: | UL 94V-0 |
| Backshell Material: | Zinc |
| Backshell Plating: | Nickel |
| Standards Met: | UL 94V-0 |
| Part Aliases: | 5749081-1 |
| SKU: | AMP5749081-1 |
5749081-1
Specifications
Detailed Description
Enhance cable connectivity with our Black Backshell Kit from the AMPLIMITE 0.50 Series. This essential accessory, meeting UL 94V-0 standards, features 100 shielded contacts for secure data transmission. Its durable construction, with Zinc backshell and Nickel plating, ensures reliable performance. The 180° cable exit angle and Carbon Steel strain relief clip provide efficient cable management, accommodating cable insulation diameters of up to 12.7mm. RoHS compliant, this kit is a vital component for ensuring the integrity of your connections in various electronic applications. Elevate your connectivity with this high-quality backshell kit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 206322-9 | CABLE CLAMP SIZE 17 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5750913-9 | ![]() | |
| TE Connectivity 5749111-8 | ![]() | |
| TE Connectivity 5749621-9 | ![]() |


