5749111-8

Heilind Number:AMP5749111-8
Manufacturer:TE Connectivity
Manufacturer Number:5749111-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

100 50SR CABLE PLUG ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5749111-8
Color:Black
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:100
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Contact Plating:Gold Flash over Palladium Nickel
Pitch:.05 in, 1.27 mm
Contact Type:Pin
Shell Plating:Tin over Copper
Terminal Type:IDC
Mount Angle:None
Package Quantity:7
Cover Material:Thermoplastic
Cable Type:Round Jacketed Cable
Number of Positions:100
Housing Color:Black
GPL:022
Shell Material:Steel
Packaging:Tube
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Solid Wire Size:.05 - .1 mm², 30 - 28 AWG
PCB Retention Type:None
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:4620
Preloaded:Yes
Wire Size:.05 - .09 mm², 30 - 28 AWG
Detent:With
Connector System:Cable-to-Board, Cable-to-Cable
Connector Product Type:Connector
Mating Connector Lock:Without
Plug Shell Material:Steel
Plug Shell Plating:Tin-Nickel Alloy
Ribbon Cable Centerline Spacing:.025 in
Max Insulation Diameter:.91 mm
Rails:With
Termination Cover:Without
Termination Cover Method:Assembled
Termination Cover Type:Standard
Cover Flammability Standard:UL 94V-0
Accepts Wire Insulation Diameter:.029 - .036 in, .74 - .91 mm
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:010-7020-00 5749111-8
SKU:AMP5749111-8

Detailed Description

Enhance your connectivity with our AMPLIMITE 0.50 Series connectors, designed for high-performance signal transmission. Featuring 100 gold-plated contacts in a durable black housing, these connectors ensure reliable data transfer in any environment. With UL 94V-0 certification for fire safety, they meet stringent industry standards. The insulation displacement crimp termination method guarantees secure and efficient cable attachment, while the steel shell provides durability. Suitable for a range of applications, these connectors are RoHS compliant, making them an environmentally conscious choice. Upgrade your system with the AMPLIMITE 0.50 Series for seamless and dependable connectivity.