| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5749199-1 |
| Color: | Black |
| Series: | AMPLIMITE 0.50 Series |
| Accessory Type: | Backshell Kit |
| Number of Contacts: | 20 |
| Number of Positions: | 20 |
| Shielded: | Yes |
| Connector and Contact Terminate To: | Wire & Cable |
| Cable Exit Angle: | 75° |
| Strain Relief Clip Material: | Steel |
| Cable Insulation Diameter: | .27 in, 6.86 mm |
| Backshell Material: | Zinc |
| Backshell Plating: | Nickel over Copper |
| Latching Spring Material: | Stainless Steel |
| Part Aliases: | 5749199-1 |
| SKU: | AMP5749199-1 |
5749199-1
Specifications
Detailed Description
Enhance your connectivity solutions with our AMPLIMITE 0.50 Series Black Backshell Kit. Designed for high performance and reliability, this kit includes everything you need for secure cable termination. With 20 contacts and positions, it ensures seamless data and device connectivity. The shielded design offers added protection, making it ideal for a variety of applications. Crafted from durable materials like zinc and nickel over copper, with stainless steel latching springs, this backshell kit guarantees long-lasting durability. RoHS compliant and easy to install, it's the perfect choice for professional and DIY projects alike. Elevate your connection experience with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| TE Connectivity 2-1658527-8 | 622-3441LF=FSKT IDC S 34 30AU | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 206430-2 | CONN RCPT HSNG FMALE 4POS INLINE | ![]() |
| TE Connectivity 3-770476-1 | SL156 RECPT, SNNI/PHBZ | ![]() |
| TE Connectivity 35110 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| TE Connectivity 53240-1 | PG SP SPD 22-16COMM22-18MIL 6 | ![]() |
| TE Connectivity 640250-3 | 03P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 640923-1 | RECEPT,PIDG FASTON 22-18 110 | ![]() |
| TE Connectivity 640925-1 | RECEPT,PIDG FASTON 22-18 110 | ![]() |
| TE Connectivity 640931-1 | RECEPT,PIDG FASTON 16-14 110 | ![]() |
| TE Connectivity 66098-8 | Cut Strip - III+ PIN,18-16,15AU/FL,STRIP | ![]() |
| TE Connectivity 745229-4 | PIN CONT 20DF L.P. | ![]() |
| TE Connectivity 747784-3 | AMPLI JACKSCREW 4-40 KIT | ![]() |
| TE Connectivity 794611-1 | MICRO MNL RPT CNT,LS PC,TIN | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


