5767089-5

Heilind Number:AMP5767089-5
Manufacturer:TE Connectivity
Manufacturer Number:5767089-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICTOR,R/A,RECPT,.093,190,ASY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5767089-5
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.025 in, .64 mm
Voltage:30 V AC, 5 V DC
Contact Type:Socket
Row Spacing:.228 in, 5.79 mm
Impedance:50 Ω
Package Quantity:7
Contact Amperage:11.5 A
Number of Positions:190
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Straddle Mount
Insulation Resistance:2 MΩ
GPL:481
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Palladium Nickel
Contact Mating Area Plating Thickness:29.921 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):2.36 mm, .8 in
Connector Height:.236 in, 6 mm
Sealable:No
Ground Component Type:Ground Bus
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2436
Number of Columns:95
Number of Power Positions:5
Number of Signal Positions:190
Contact Layout:Inline
Connector Length:3 in, 76.2 mm
Connector System:Board to Board
CSA Agency Certification:1195944
UL Agency Certification:E28476
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine, Right Angle
Contact Mating Area Plating Finish:Matte
Contact Shape:Dual Beam
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.272 in, 6.9 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Termination Post Tail Length:.148 in, 3.76 mm
Differential Signaling:Yes
Header Type:Header Only
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 – 250 µin, 3.81 - 6.35 µm
Contact Mating Area Length:.064 in, 1.629 mm
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:5767089-5
SKU:AMP5767089-5

Detailed Description

Introducing the MICTOR Right-Angle Receptacle, a high-performance board-to-board connector designed for signal transmission in electronic systems. With a compact housing featuring a matte black finish and a dual-beam contact shape, this connector ensures secure and reliable data transfer. Meeting CSA and UL standards with a flammability rating of 94V-0, it guarantees safety and quality in operation. Offering 190 positions with a pitch of .64mm (.025 in), it enables high-speed data transmission up to 10 Gb/s, ideal for demanding applications. Featuring a right-angle board mount orientation and surface mount termination method, it is versatile for various PCB configurations. With contact material of copper alloy and palladium nickel plating, it provides excellent conductivity and durability. Operating within a wide temperature range from -67 to 257°F, it is suitable for use in harsh environments. This connector is perfect for applications requiring reliable signal transmission, such as in data and device connectivity. With agency certifications from CSA and UL, it meets industry standards for quality and compliance. Whether for industrial or commercial use, this MICTOR connector is a dependable solution for your board-to-board connectivity needs.