5767143-5

Heilind Number:AMP5767143-5
Manufacturer:TE Connectivity
Manufacturer Number:5767143-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICT,R/A,RCPT,190,ASY,062,30AU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5767143-5
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.025 in, .64 mm
Voltage:30 V AC, 5 V DC
Contact Type:Socket
Row Spacing:.228 in, 5.79 mm
Impedance:50 Ω
Package Quantity:7
Contact Amperage:11.5 A
Number of Positions:190
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Straddle Mount
Insulation Resistance:2 MΩ
GPL:481
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.921 µin, .76 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):2.36 mm, .8 in
Connector Height:.236 in, 6 mm
Sealable:No
Ground Component Type:Ground Bus
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2436
Number of Columns:95
Number of Power Positions:5
Number of Signal Positions:190
Contact Layout:Inline
Connector Length:3 in, 76.2 mm
Connector System:Board to Board
CSA Agency Certification:1195944
UL Agency Certification:E28476
Stackable:No
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine, Right Angle
Contact Mating Area Plating Finish:Matte
Contact Shape:Dual Beam
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.272 in, 6.9 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.148 in, 3.76 mm
Differential Signaling:Yes
Header Type:Header Only
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:150 – 250 µin, 3.81 - 6.35 µm
Contact Mating Area Length:.064 in, 1.629 mm
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:5767143-5
SKU:AMP5767143-5

Detailed Description

Enhance your board-to-board connections with our MICT Right-Angle Receptacle, designed for high-performance signal transmission. This meticulously engineered connector features 190 positions in a compact inline layout, ensuring seamless data transfer at up to 10 Gb/s. With a pitch of .64mm and impedance of 50Ω, it meets CSA standards for quality and reliability. The housing, in sleek matte black, is UL 94V-0 rated for fire safety. Gold-plated contacts and copper alloy construction guarantee optimal conductivity, while the contact layout and dual-beam shape facilitate secure mating. Operating in a wide temperature range from -67 to 257°F, this connector is suitable for diverse applications. Its surface-mount termination and straddle-mount orientation offer flexibility in installation, and the 5V DC/30V AC voltage rating ensures compatibility with various systems. With RoHS compliance and agency certifications, it meets international standards for environmental responsibility and performance.Upgrade your connectivity solutions with this advanced PCB receptacle, ideal for demanding industrial and electronic environments.