5786583-1

Heilind Number:AMP5786583-1
Manufacturer:TE Connectivity
Manufacturer Number:5786583-1
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

RCPT ASSY,44P,HDP-22,CN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5786583-1
Gender:Receptacle
Number of Contacts:44
Pitch:.09 in, 2.28 mm
Shell Size:3
Contact Size:22
Shell Plating:Tin
Insert Material:Glass Filled PBT/Nylon
Package Quantity:400
Number of Positions:44
GPL:038
Shell Material:Steel
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Shielded:Yes
Sealable:No
Mating Connector Lock Type:Clinch Nut, 4-40 UNC
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:4871
Product Grade:Standard
Connector System:Cable-to-Cable
Connector Product Type:Connector
ECCN:EAR99
Mating Connector Lock:With
Grounding Indents:Without
Shell Type:Front Metal Shell
Insert Flammability Standard:UL 94V-0
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5786583-1
SKU:AMP5786583-1

Detailed Description

This RCPT ASSY features a 44-pin HDP-22 connector, designed for high-density applications. With UL 94V-0 standards compliance, it ensures safety and reliability. The receptacle, made of steel with a tin plating, offers durability and efficient signal transmission. Suitable for cable-to-cable connections, it has a 2.28mm pitch, ideal for compact setups. Operating in a wide temperature range from -55 to 105°C, it is versatile for various environments. Its front metal shell and shielded design provide added protection. The mating connector lock type, Clinch Nut 4-40 UNC, ensures secure connections. Perfect for signal circuit applications, this connector is a standard-grade product, meeting industry requirements.