5787526-1

Heilind Number:AMP5787526-1
Manufacturer:TE Connectivity
Manufacturer Number:5787526-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MDI RECEPTACLE ASSEMBLY,6P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5787526-1
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Pitch:.08 in, 2 mm
Package Quantity:21
Contact Amperage:4 A
Number of Positions:6
Housing Color:Black
GPL:519
Packaging:Tube
Operating Temperature Range:-22 - 158 °F, -30 - 70 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.076 µm
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Retention Type:Hold-Down Post
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E162
Connector System:Cable-to-Board
ECCN:EAR99
Termination Post Tail Length:4 mm
Connector and Housing Type:Receptacle
Material Flammability Standard:UL 94V-0
Part Aliases:5787526-1
SKU:AMP5787526-1

Detailed Description

Enhance your electronic connections with this MDI Receptacle Assembly, featuring six positions for seamless board mounting. Crafted with durable Phosphor Bronze contacts plated in Gold, this assembly ensures reliable signal transmission with a current rating of 4A. Its UL 94V-0 flammability standard and wide operating temperature range of -30°C to 70°C (-22°F to 158°F) guarantee safety and performance in various environments. The black housing, packaged in a tube with 21 pieces, offers a sleek and organized solution for your power connector needs. Designed for cable-to-board applications, this assembly, compliant with RoHS regulations, is a dependable choice for your electronic projects. Elevate your connectivity with the E162 model, perfect for data and device applications.