6-1393788-9

Heilind Number:AMP6-1393788-9
Manufacturer:TE Connectivity
Manufacturer Number:6-1393788-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

V23079E1203B301

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1393788-9
Series:Axicom P2 Signal Relay
Mount Type:Printed Circuit Board
Terminal Type:PCB-SMT
Insertion Loss:-.02 dB at 100 MHz, -.27 dB at 900 MHz
Number of Poles:2
Coil Resistance:1029 Ω
Power Consumption:140 mW
Contact Configuration:2 Form C (CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-20.7 dB at 900 MHz, -39 dB at 100 MHz
Termination Type:Surface Mount
Contact Current Rating:4 A
Coil Type:Bistable, 2 Coils
SKU:AMP6-1393788-9

Detailed Description

Introducing the V23079E1203B301 Axicom P2 Signal Relay, a high-performance component designed for printed circuit board applications. Featuring PCB-SMT terminals, this relay ensures secure and reliable connections. With an insertion loss of -.02 dB at 100 MHz and -.27 dB at 900 MHz, it offers exceptional signal integrity. The 2 Form C (CO) contact configuration allows for versatile switching capabilities, while the coil resistance of 1029 Ω and low power consumption of 140 mW optimize efficiency. Operating at a maximum switching voltage of 220 VDC and 250 VAC, it is suitable for a wide range of applications. With a compact surface mount termination and RoHS compliance, this relay is both space-saving and environmentally friendly, making it an ideal choice for signal and communication relay needs.