| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1419102-4 |
| Amperage: | 20 A |
| Mount Type: | Flange Mount, Panel Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Contact Plating: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 1 |
| Coil Resistance: | 2304 Ω |
| Coil Current: | .021 A |
| Coil Voltage: | 48 VDC |
| Output Type: | AC |
| Maximum Output Voltage: | 240 V |
| Maximum Switching Voltage: | 277 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP6-1419102-4 |
6-1419102-4
Specifications
Detailed Description
Introducing the T9AP5D52-48, a high-performance power relay designed for reliable switching in various applications. With a rugged construction and panel mount compatibility, this relay offers seamless integration into control systems. Featuring a single pole contact arrangement with Silver Cadmium Oxide plating, it ensures efficient conductivity and longevity. Operating at 48 VDC, with a coil resistance of 2304 Ω and a 20 A amperage rating, this relay delivers robust performance. Its 1 Form C (CO) contact arrangement and AC output type make it versatile for different circuit configurations. RoHS compliant and capable of withstanding extreme temperatures from -55°C to 85°C (-67°F to 185°F), this relay guarantees reliability in harsh environments. Trust the T9AP5D52-48 for your power switching needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-1419102-4 | ![]() | |
| TE Connectivity 63306-2 | ![]() | |
| TE Connectivity 63435-1 | ![]() | |
| TE Connectivity 2238209-3 | ![]() |


