| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1437572-9 |
| Amperage: | .4 A |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Mount Angle: | Vertical |
| Illumination: | No |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On) |
| Actuator Color: | Red |
| Rated Voltage: | 20 VAC, 20 VDC |
| SKU: | AMP6-1437572-9 |
6-1437572-9
| Heilind Number: | AMP6-1437572-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1437572-9 |
| ECAD Model: |
Specifications
Detailed Description
Easily activate your devices with the TPF11CGPC2 Tiny Pushbutton Switch. Designed for seamless integration with through-hole mounting, this switch features a durable copper alloy contact material with gold plating for reliable performance. The SPST contact configuration and Off-(On) switch operation make it perfect for a variety of applications. The round red actuator provides a tactile and visual cue for user interaction, while the 20 VAC and 20 VDC rated voltage ensures compatibility with a range of systems. With RoHS compliance, you can trust in the environmental responsibility of this essential component for your electronics projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1825095-1 | ![]() | |
| TE Connectivity 1825095-2 | ![]() | |
| TE Connectivity 1825095-3 | ![]() | |
| TE Connectivity 7-1437571-7 | ![]() |


