| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-160429-2 |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .118 - .169 in, 3 - 4.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP6-160429-2 |
6-160429-2
| Heilind Number: | AMP6-160429-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-160429-2 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electrical connections with the FASTON 187 Receptacle, designed for efficient and secure wire terminations. Crafted from high-quality brass with a durable tin plating, this straight orientation terminal ensures reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). Its F-Crimp design accommodates 13-17 AWG wires, providing a perfect fit for various applications. With an open barrel and a tab width of 4.75mm (.187 in), it allows for easy and quick installation. Trust in its superior quality for all your crimp terminal needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 280001-9 | ![]() | |
| TE Connectivity 5-160429-1 | ![]() |


