| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1622820-4 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 82 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.4 x 3.2 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1622820-4 |
6-1622820-4
Specifications
Detailed Description
Enhance your electronic projects with this high-quality 1W power resistor. With a resistance of 82 ohms and a tolerance of 5%, it guarantees precision in your circuitry. Designed for surface mount applications, it boasts a compact 2512 size code and features a thick film element. Operating at a rated voltage of 200V, this resistor is suitable for a variety of power requirements. Its solder termination type ensures easy installation, while its RoHS compliance aligns with environmental standards. Trust in its reliability for optimal performance in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1622820-0 | ![]() | |
| TE Connectivity 3-1622820-4 | ![]() |


