| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1622820-5 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 8.2 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.4 x 3.2 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1622820-5 |
6-1622820-5
| Heilind Number: | AMP6-1622820-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1622820-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our high-quality 2512 size power resistor. With a power rating of 1W and a resistance of 8.2 KΩ, it's designed to handle up to 200V, making it ideal for a wide range of applications. The surface mount design and dimensions of 6.4 x 3.2 x .6 mm ensure easy installation and space-saving efficiency. Crafted with thick film technology, this resistor offers reliable performance with a tolerance of 5%. RoHS compliant and featuring solder termination, it's both environmentally friendly and easy to integrate into your designs. Trust in our surface mount resistor for exceptional quality and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1622820-0 | ![]() | |
| TE Connectivity 3-1622820-4 | ![]() |


