| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1623707-5 |
| Size Code: | 1206 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 68 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | -10% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1623707-5 |
6-1623707-5
| Heilind Number: | AMP6-1623707-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1623707-5 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronics with our TRIMMABLE 1206 resistor, offering a reliable and precise solution for circuitry adjustments. With a power rating of .125W and a resistance of 68KΩ, this surface mount resistor guarantees optimal performance in a compact 3.1 x 1.55 x .55 mm package. The thick film element and solder termination ensure durability and easy installation, making it ideal for a variety of applications. With a tolerance of -10%, you can trust in its accuracy for your projects. Explore the possibilities with this high-quality general-purpose resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1623707-7 | ![]() | |
| TE Connectivity 6-1623707-8 | ![]() |


