| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1761612-2 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 18 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount - Solder Ball |
| Contact Material: | Copper Alloy |
| Pitch: | .051 in, 1.3 mm |
| Voltage: | 48 V AC |
| Contact Type: | Tab |
| Row Spacing: | .079 in, 2 mm |
| Package Quantity: | 30 |
| Contact Amperage: | 1 A |
| Number of Positions: | 104 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 18 MΩ |
| GPL: | G39 |
| Packaging: | Tray |
| Operating Temperature Range: | 32 - 212 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Silver |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Connector Height: | 12.95 mm, .509 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K180 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Dual Beam, Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Header Type: | Pin Header |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 17 mm, 1.063 in, 23 mm, 27 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-1761612-2 |
| SKU: | AMP6-1761612-2 |
6-1761612-2
Specifications
Detailed Description
Enhance connectivity with our STEP-Z PLUG, a versatile 104-position board-to-board connector designed for power and signal transmission. Featuring a robust thermoplastic housing in a natural color, this connector ensures reliable performance in various applications. With a pitch of 1.3mm and a contact layout in a matrix configuration, it offers efficient signal transfer. The contact area is plated with gold for optimal conductivity, while the surface mount termination method with solder ball ensures easy installation on the PCB. Operating in a wide temperature range from 32 to 212°F, and meeting UL 94V-0 flammability standards, this connector is suitable for demanding environments. Its stackable design and mezzanine board-to-board configuration provide flexibility in assembly. With a contact amperage of 1A and a dielectric withstanding voltage of 500V AC, it guarantees high performance and safety. Compliant with RoHS regulations, this connector is a reliable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1761613-1 | ![]() | |
| TE Connectivity 6-1761613-5 | ![]() |


