| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1761612-3 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 18 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount - Solder Ball |
| Contact Material: | Copper Alloy |
| Pitch: | .051 in, 1.3 mm |
| Voltage: | 48 V AC |
| Contact Type: | Tab |
| Row Spacing: | .079 in, 2 mm |
| Package Quantity: | 30 |
| Contact Amperage: | 1 A |
| Number of Positions: | 104 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 18 MΩ |
| GPL: | G39 |
| Packaging: | Tray |
| Operating Temperature Range: | 32 - 212 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Silver |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Connector Height: | 13.95 mm, .548 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K180 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Dual Beam, Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Header Type: | Pin Header |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 18 mm, 1.102 in, 24 mm, 28 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-1761612-3 |
| SKU: | AMP6-1761612-3 |
6-1761612-3
Specifications
Detailed Description
Introducing the STEP-Z PLUG, a versatile solution for 104-position board-to-board connections. With a compact 1.3mm pitch and Surface Mount - Solder Ball termination, this connector ensures secure and efficient signal and power transmission in your PCB assemblies. The thermoplastic housing in a natural color meets UL 94V-0 flammability standards, guaranteeing safety and reliability. Featuring gold-plated contacts with a contact amperage of 1A and a voltage rating of 48V AC, it is suitable for various applications. The vertical mount orientation and stackable design offer flexibility in assembly, while the tray packaging simplifies handling. Whether for power or signal circuits, the STEP-Z PLUG delivers optimal performance with an operating temperature range of 32-212 °F. Trust in its high-quality construction and compliance with RoHS standards for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1761613-1 | ![]() | |
| TE Connectivity 6-1761613-5 | ![]() |


