| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1761616-0 |
| Amperage: | 1 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 18 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount - Solder Ball |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .051 in, 1.3 mm |
| Voltage: | 48 V AC |
| Contact Type: | Tab |
| Row Spacing: | .079 in, 2 mm |
| Package Quantity: | 20 |
| Contact Amperage: | 1 A |
| Number of Positions: | 296 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 18 MΩ |
| GPL: | G39 |
| Packaging: | Tray |
| Operating Temperature Range: | 32 - 212 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Silver |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Connector Height: | 10.95 mm, .43 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K180 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Dual Beam, Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Header Type: | Pin Header |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 15 mm, 21 mm, 25 mm, .984 in |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-1761616-0 |
| SKU: | AMP6-1761616-0 |
6-1761616-0
Specifications
Detailed Description
Enhance your electronic connections with our STEP-Z PLUG 10MM 296P LF ST, a cutting-edge board-to-board connector designed for seamless power and signal transmission. Featuring a robust thermoplastic housing and gold-plated copper alloy contacts, this connector ensures reliable performance in diverse applications. With a straight body orientation, surface mount termination, and a pitch of 1.3mm, it offers easy integration onto your PCB. Operating at voltages up to 48V AC and with an amperage rating of 1A, it is suitable for both power and signal circuitry. Its 296 positions, arranged in 18 rows, provide ample connectivity options, while its UL 94V-0 flammability standard compliance guarantees safety. Ideal for vertical mounting in mezzanine configurations, this connector is RoHS compliant and meets stringent quality standards. Elevate your assembly with the STEP-Z PLUG 10MM 296P LF ST, your go-to solution for efficient board-to-board connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-1761617-5 | ![]() | |
| TE Connectivity 6-1761617-1 | ![]() | |
| TE Connectivity 6-1761617-5 | ![]() |


