| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1761616-2 |
| Amperage: | 1 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 18 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount - Solder Ball |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .051 in, 1.3 mm |
| Voltage: | 48 V AC |
| Contact Type: | Tab |
| Row Spacing: | .079 in, 2 mm |
| Package Quantity: | 20 |
| Contact Amperage: | 1 A |
| Number of Positions: | 296 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 18 MΩ |
| GPL: | G39 |
| Packaging: | Tray |
| Operating Temperature Range: | 32 - 212 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Silver |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Connector Height: | 12.95 mm, .509 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K180 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Dual Beam, Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Header Type: | Pin Header |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 17 mm, 1.063 in, 23 mm, 27 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-1761616-2 |
| SKU: | AMP6-1761616-2 |
6-1761616-2
Specifications
Detailed Description
Introducing the STEP-Z PLUG 12MM 296P LF ST, a versatile board-to-board connector designed for power and signal applications. With a straight orientation and surface-mount solder ball termination, it offers seamless integration onto PCBs. Featuring 296 positions in 18 rows with a 1.3mm pitch, this connector ensures efficient connectivity in compact spaces. The contact plating of gold on copper alloy contacts guarantees reliable performance, while the thermoplastic housing in natural color meets UL 94V-0 flammability standards. Operating temperature range from 32 to 212°F and a voltage rating of 48V AC make it suitable for various environments. With a stackable design and mezzanine board-to-board configuration, it allows for easy assembly and flexibility in system layouts. Gold contact mating area plating, along with 18MΩ insulation resistance, ensures stable signal transmission. Ideal for applications requiring high-density interconnects, the STEP-Z PLUG connector is a durable and efficient solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-1761617-5 | ![]() | |
| TE Connectivity 6-1761617-1 | ![]() | |
| TE Connectivity 6-1761617-5 | ![]() |


