| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1761616-3 |
| Amperage: | 1 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 18 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount - Solder Ball |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .051 in, 1.3 mm |
| Voltage: | 48 V AC |
| Contact Type: | Tab |
| Row Spacing: | .079 in, 2 mm |
| Package Quantity: | 20 |
| Contact Amperage: | 1 A |
| Number of Positions: | 296 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 18 MΩ |
| GPL: | G39 |
| Packaging: | Tray |
| Operating Temperature Range: | 32 - 212 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Silver |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Connector Height: | 13.95 mm, .548 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K180 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Dual Beam, Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Header Type: | Pin Header |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 18 mm, 1.102 in, 24 mm, 28 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-1761616-3 |
| SKU: | AMP6-1761616-3 |
6-1761616-3
Specifications
Detailed Description
Introducing the STEP-Z PLUG 13MM 296P LF ST, a versatile connector ideal for power and signal applications. With a contact amperage of 1A and a voltage rating of 48V AC, this connector is designed for reliable performance. Featuring a straight body orientation and surface mount termination with solder ball, it offers easy installation onto the PCB. The housing material is thermoplastic with a natural color, meeting UL 94V-0 flammability standards for safety. With 296 positions arranged in 18 rows, this connector is suitable for high-density board-to-board configurations. Gold plating on the contacts ensures optimal signal transmission, while the 1.3mm pitch allows for efficient connectivity. Operating temperature range from 32 to 212°F accommodates various environments. RoHS compliant, this connector is stackable and suitable for use in a range of electronic assemblies.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-1761617-5 | ![]() | |
| TE Connectivity 6-1761617-1 | ![]() | |
| TE Connectivity 6-1761617-5 | ![]() |


