| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1761616-5 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 18 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount - Solder Ball |
| Contact Material: | Copper Alloy |
| Pitch: | .051 in, 1.3 mm |
| Voltage: | 48 V AC |
| Contact Type: | Tab |
| Row Spacing: | .079 in, 2 mm |
| Package Quantity: | 20 |
| Contact Amperage: | 1 A |
| Number of Positions: | 296 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 18 MΩ |
| GPL: | G39 |
| Packaging: | Tray |
| Operating Temperature Range: | 32 - 212 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Silver |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Connector Height: | 15.95 mm, .627 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K180 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Dual Beam, Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Header Type: | Pin Header |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 1.181 in, 20 mm, 26 mm, 30 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-1761616-5 |
| SKU: | AMP6-1761616-5 |
6-1761616-5
Specifications
Detailed Description
Enhance your board-to-board connections with the STEP-Z PLUG 15MM 296P LF ST. This innovative connector features a durable thermoplastic housing and 1.3mm pitch, ideal for power and signal applications. With 296 positions and a contact amperage of 1A, it offers reliable performance. Gold plating on the contact mating area ensures optimal conductivity, while UL 94V-0 flammability standard compliance guarantees safety. Suitable for surface mount solder ball termination, this connector is RoHS compliant and operates in temperatures ranging from 32 to 212°F. Its stackable design and mezzanine board-to-board configuration make it versatile for various assembly needs. Trust in its quality for seamless connectivity in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-1761617-5 | ![]() | |
| TE Connectivity 6-1761617-1 | ![]() | |
| TE Connectivity 6-1761617-5 | ![]() |


