| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1879253-2 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 16.9 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.2 x 1.6 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1879253-2 |
6-1879253-2
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, designed for optimal performance and accuracy. With a resistance of 16.9 Ω and a tolerance of .1%, it ensures reliable and consistent operation. The thin film element technology guarantees high precision, while the surface mount termination type allows for easy installation. Operating at a rated voltage of 200 V with a power rating of .25 W, it is suitable for a wide range of applications. Measuring 3.2 x 1.6 x .6 mm, this compact resistor is ideal for space-constrained designs. Trust in its quality and durability for your electronic circuit needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


