6-1879253-4

Heilind Number:AMP6-1879253-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1879253-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 17R4 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1879253-4
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:17.4 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.2 x 1.6 x .6 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1879253-4

Detailed Description

Enhance your electronic circuitry with a cutting-edge RP 2B 17R4 precision resistor. This high-performance component boasts a resistance of 17.4Ω with a tight tolerance of 0.1%, ensuring precise and accurate operation. Operating at a power rating of .25W and a rated voltage of 200V, it is suitable for a wide range of applications. The thin film element type guarantees reliable performance, while the surface mount termination type facilitates easy installation. Measuring 3.2 x 1.6 x .6 mm and compliant with RoHS regulations, this resistor is not only compact but also environmentally friendly. Trust in its superior quality for your next project in the realm of electronics.